
The NCV8570MN250R2G is a 2.5V linear voltage regulator with an output current of 200mA. It is packaged in a DFN-6 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is suitable for automotive applications, meeting AEC-Q100 standards. The regulator has a low quiescent current of 90uA and a power supply rejection ratio of 65dB.
Onsemi NCV8570MN250R2G technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 220uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8570MN250R2G to view detailed technical specifications.
No datasheet is available for this part.
