Automotive-grade LDO regulator with a fixed 2.8V positive output voltage and a maximum output current of 0.2A. Features a 5-pin TSOP package with gull-wing leads for surface mounting, measuring 3.15mm x 1.65mm x 1mm. Operates with input voltages from 2.5V to 5.5V, offering ±3% output voltage accuracy, 0.2%/V line regulation, and 25mV load regulation. Includes current limit and thermal shutdown protection for enhanced reliability.
Onsemi NCV8570SN28T1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.15(Max) |
| Package Width (mm) | 1.65(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Polarity | Positive |
| Maximum Output Current | 0.2A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.105@150mA|0.15@200mAV |
| Maximum Dropout Voltage @ Current | 0.155@150mA|0.205@200mAV |
| Accuracy | ±3% |
| Line Regulation | 0.2%/V |
| Load Regulation | 25mV |
| Junction to Ambient | 220°C/W |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCV8570SN28T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.