
3.3V positive fixed output LDO regulator, delivering 300mA output current with a low dropout voltage of 157mV. Features a 3% accuracy and a maximum input voltage of 6V, operating from 1.75V. This surface mount component is housed in a compact TSOP package, suitable for automotive applications with AEC-Q100 qualification. Offers 62dB PSRR and operates across a wide temperature range of -40°C to 125°C.
Onsemi NCV8603SN33T1G technical specifications.
| Accuracy | 3% |
| Package/Case | TSOP |
| Current Rating | 300mA |
| Dropout Voltage | 157mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage Rating | 6V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8603SN33T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
