
1.5V fixed output LDO regulator, offering 500mA output current with a low dropout voltage of 290mV. This positive polarity, single-output linear voltage regulator features a 2% accuracy and a maximum input voltage of 6V. Packaged in a compact 3x3.3x0.9mm DFN surface mount package with 0.95mm pitch, it operates across a wide temperature range of -40°C to 125°C. Designed for automotive applications and AEC-Q100 qualified, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi NCV8605MN15T2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 290mV |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 675mA |
| Max Input Voltage | 6V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 675mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 Series |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8605MN15T2G to view detailed technical specifications.
No datasheet is available for this part.