
The NCV8606MN15T2G is a single output linear voltage regulator with an output voltage of 1.5V and an output current of 500mA. It has a dropout voltage of 290mV and is accurate to 2%. The device is packaged in a DFN package and is surface mountable. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Onsemi NCV8606MN15T2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 290mV |
| Lead Free | Lead Free |
| Min Current Limit | 675mA |
| Max Input Voltage | 6V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 675mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8606MN15T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.