
3.3V fixed output LDO regulator, 500mA maximum output current, with a low dropout voltage of 170mV. Features a 2% accuracy and a quiescent current of 180uA. Operates from a 1.5V to 6V input voltage range and is housed in a compact 3x3mm DFN package. Suitable for surface mount applications, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Onsemi NCV8606MN33T2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 170mV |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 675mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8606MN33T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
