Onsemi NCV8613BMNR2G technical specifications.
| Package/Case | DFN |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 34uA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8613BMNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.