
Positive LDO regulator offering 100mA output current with a 2.5V dropout voltage. Features include a 50µA quiescent current, 2% accuracy, and a maximum input voltage of 18V. This surface mount device supports adjustable and fixed output voltages, including 5.0V and 3.3V, with a minimum current limit of 500mA. Operating across a temperature range of -40°C to 150°C, it is RoHS compliant and packaged in a DFN format on tape and reel.
Onsemi NCV8614BMNR2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Current - Output 1 | 100mA |
| Current - Output 2 | 300mA |
| Dropout Voltage | 2.5V |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Regulators | 3 |
| Output Current | 400mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 996mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8614BMNR2G to view detailed technical specifications.
No datasheet is available for this part.
