Onsemi NCV8614MNR2G technical specifications.
| Accuracy | 2% |
| Package/Case | QFN |
| Input Bias Current | 34uA |
| Min Current Limit | 500mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Regulators | 3 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8614MNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
