
3.3V fixed output LDO regulator, delivering up to 150mA with a low quiescent current of 30µA. Features a wide input voltage range from 4.5V to 40V and high PSRR of 60dB. Operating temperature range is -40°C to 150°C, with 2% output voltage accuracy. Surface mountable in a narrow SOIC-8 package, this lead-free and RoHS compliant component is ideal for automotive applications.
Onsemi NCV86601BD33R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV86601BD33R2G to view detailed technical specifications.
No datasheet is available for this part.
