5.0V fixed output LDO regulator, delivering up to 150mA output current with a 2% accuracy. Features a low dropout voltage and a low quiescent current of 30µA, operating from a 4.5V to 40V input range. This positive voltage regulator is housed in a compact SOIC-8 narrow body package, suitable for surface mounting. With a maximum operating temperature of 150°C and AEC-Q100 qualification, it offers robust performance in automotive applications.
Onsemi NCV86601BD50R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV86601BD50R2G to view detailed technical specifications.
No datasheet is available for this part.
