
5V fixed output linear voltage regulator, offering 150mA maximum output current with 2% accuracy. Features a wide 4.5V to 40V input voltage range and a low 30µA quiescent current. Designed for surface mount applications in a DPAK package, operating from -40°C to 150°C. Includes a single positive output configuration and is AEC-Q100 qualified.
Onsemi NCV86602DT50RKG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Input Bias Current | 25uA |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV86602DT50RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
