
Automotive-grade linear voltage regulator (LDO) offering a fixed 3.3V output with a 150mA maximum output current. Features very low quiescent current of 30µA and input bias current of 25µA, ideal for power-sensitive applications. Operates from a 4.5V to 40V input voltage range with 2% output voltage accuracy. Includes reset and delay functions, with a high Power Supply Rejection Ratio (PSRR) of 60dB. Packaged in a DPAK surface-mount case, supplied on a 2500-piece tape and reel.
Onsemi NCV86603DT33RKG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Input Bias Current | 25uA |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV86603DT33RKG to view detailed technical specifications.
No datasheet is available for this part.
