
The NCV8664CST50T3G is a 3-terminal linear voltage regulator with a fixed output voltage of 5V. It can handle a maximum input voltage of 28V and a maximum output current of 0.15A. The device operates over a temperature range of -40°C to 150°C and is qualified to AEC-Q100 standards. The regulator has a dropout voltage of 0.27V at 0.15A and a line regulation of 0.025% and load regulation of 0.035%. It is packaged in a SOP, SOT-223 package.
Onsemi NCV8664CST50T3G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.27 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.035 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8664CST50T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.