
5.0V fixed output LDO regulator, delivering up to 150mA output current. Features a low quiescent current of 29µA and input bias current of 21µA, suitable for low-power applications. Operates with an input voltage range of 4.5V to 45V, offering 2% output voltage accuracy. Packaged in a narrow SOIC-8 surface-mount case (5mm x 4mm x 1.5mm), this RoHS compliant component is rated for operation from -40°C to 150°C.
Onsemi NCV8664D50G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Height | 1.5mm |
| Input Bias Current | 21uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Max Supply Current | 30uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 29uA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8664D50G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
