5.0V positive fixed output LDO regulator, delivering up to 150mA output current. Features a low quiescent current of 29µA and a dropout voltage of 315mV. Operates with input voltages from 4.5V to 45V, maintaining 2% accuracy. Packaged in a narrow SOIC-8 surface mount case, this RoHS compliant component is supplied on tape and reel.
Onsemi NCV8664D50R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 315mV |
| Height | 1.5mm |
| Input Bias Current | 21uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 29uA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8664D50R2G to view detailed technical specifications.
No datasheet is available for this part.
