Automotive-grade LDO regulator providing a fixed 3.3V output voltage with a maximum output current of 150mA. Features a low quiescent current of 29µA and input bias current of 21µA, suitable for low-power applications. Operates with an input voltage range of 4.5V to 45V and offers 2% accuracy. Packaged in a DPAK (TO-252) surface-mount case, this RoHS-compliant component is supplied on a 2500-piece tape and reel.
Onsemi NCV8664DT33RKG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Height | 2.38mm |
| Input Bias Current | 21uA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 29uA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 Series |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8664DT33RKG to view detailed technical specifications.
No datasheet is available for this part.
