5.0V positive fixed output voltage linear regulator, offering 150mA maximum output current. Features a low quiescent current of 29µA and 21µA input bias current, with a dropout voltage of 315mV at 150mA. Operates from a 4.5V to 45V input voltage range and maintains 2% accuracy. Packaged in a DPAK surface mount case, this RoHS compliant component is designed for automotive applications.
Onsemi NCV8664DT50RKG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Dropout Voltage | 315mV |
| Height | 2.38mm |
| Input Bias Current | 21uA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 29uA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8664DT50RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
