
5.0V fixed output LDO regulator, delivering up to 150mA output current with 2% accuracy. Features a low 265mV dropout voltage and a quiescent current of 29µA. Operates from a 4.5V to 45V input voltage range and supports a wide temperature range of -40°C to 150°C. Packaged in a SOT-223 surface-mount case, this RoHS compliant component is ideal for automotive applications.
Onsemi NCV8664ST50T3G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 265mV |
| Input Bias Current | 21uA |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Max Supply Current | 30uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 29uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8664ST50T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
