
Automotive-grade LDO regulator with a fixed 12V output voltage and 350mA maximum output current. Features a low dropout voltage of 300mV and a low quiescent current of 42µA. Operates with input voltages from 12.5V to 45V, offering 2% output voltage accuracy. Packaged in a 3-lead TO-263 (D2PAK) surface-mount case, supplied on an 800-piece tape and reel. Designed for wide operating temperatures from -40°C to 150°C, with a high power supply rejection ratio of 67dB.
Onsemi NCV8674DS120R4G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 300mV |
| Input Bias Current | 31uA |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 12.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 42uA |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8674DS120R4G to view detailed technical specifications.
No datasheet is available for this part.
