
5.0V fixed output LDO regulator, capable of 350mA output current with a low dropout voltage. Features a 38uA quiescent current and 27uA input bias current, operating from a 5.5V to 45V input range. Offers 2% output voltage accuracy and 67dB PSRR. Packaged in a 3-lead TO-263 surface mount package, this lead-free and RoHS compliant component is suitable for automotive applications.
Onsemi NCV8674DS50G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-3 |
| Input Bias Current | 27uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 38uA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8674DS50G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
