
5V fixed output LDO regulator, 350mA output current, 310mV dropout voltage, and 45µA quiescent current. Features 2% output voltage accuracy, 45V maximum input voltage, and a wide operating temperature range of -40°C to 150°C. Surface mount DPAK package with positive polarity. RoHS compliant and designed for automotive applications.
Onsemi NCV8675DT50RKG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Dropout Voltage | 310mV |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8675DT50RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
