Onsemi NCV8690MN33T2G technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 180mV |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.000744oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8690MN33T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.