
Automotive-grade LDO regulator, positive fixed 1.8V output, 0.2A maximum output current. Features 2V minimum and 5.5V maximum input voltage, with a typical dropout voltage of 0.14V at 200mA. Housed in a compact 6-pin XDFN surface-mount package (1.5mm x 1.5mm x 0.4mm), this IC offers ±2% output voltage accuracy and includes current limit and thermal shutdown protection.
Onsemi NCV8702MX18TCG technical specifications.
| Package/Case | XDFN |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.5 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.45(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Maximum Output Current | 0.2A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.14@200mAV |
| Maximum Dropout Voltage @ Current | 0.2@200mAV |
| Accuracy | ±2% |
| Line Regulation | 440uV/V(Typ) |
| Load Regulation | 13uV/mA(Typ) |
| Maximum Quiescent Current | 0.016mA |
| Junction to Ambient | 149°C/W |
| Typical Quiescent Current | 0.01mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCV8702MX18TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.