The NCV8752AMX28TCG is a single-output linear voltage regulator with a fixed output voltage of 2.8V and a maximum output current of 200mA. It has a dropout voltage of 2.2V and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 for automotive applications. The regulator is lead-free and RoHS compliant.
Onsemi NCV8752AMX28TCG technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 210mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8752AMX28TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.