The NCV8752ASN18T1G is a 1.8V fixed voltage regulator with a maximum output current of 200mA. It is packaged in a SOT-23-5 case and is suitable for automotive applications, meeting the AEC-Q100 standard. The device has a dropout voltage of 130mV and a quiescent current of 25uA. It operates over a temperature range of -40°C to 125°C and is available in tape and reel packaging.
Onsemi NCV8752ASN18T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Min Current Limit | 210mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8752ASN18T1G to view detailed technical specifications.
No datasheet is available for this part.