
Automotive-grade LDO regulator offering a fixed 5.0V output voltage with a 350mA maximum output current. Features a low quiescent current of 22µA, a dropout voltage of 440mV, and a wide input voltage range from 4.5V to 40V. This positive polarity regulator boasts 1.5% accuracy and a PSRR of 54dB, housed in a surface-mount DPAK package. Operating across a temperature range of -40°C to 150°C, it is RoHS and Halogen Free compliant.
Onsemi NCV8774DT50RKG technical specifications.
| Accuracy | 1.5% |
| Package/Case | DPAK |
| Dropout Voltage | 440mV |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 22uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8774DT50RKG to view detailed technical specifications.
No datasheet is available for this part.
