Onsemi NCV8800HDW26 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV8800HDW26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.