
The NCV8800HDW50 is a DC/DC controller with a fixed output voltage of 5V and an output current of 1A. It is available in a SOIC-16 package and is suitable for operation over the temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It features a synchronous rectifier and is designed for surface mount applications.
Onsemi NCV8800HDW50 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV8800HDW50 to view detailed technical specifications.
No datasheet is available for this part.