
This 5V 1A fixed output DC/DC controller is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 125°C. It is RoHS compliant and features a synchronous rectifier. The device is lead free and available in a rail/Tube packaging with 47 units per package.
Onsemi NCV8800HDW50G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8800HDW50G to view detailed technical specifications.
No datasheet is available for this part.