
The NCV8800HDW50R2 is a fixed output DC/DC controller from Onsemi, featuring a 5V output voltage and 1A output current. It is packaged in a SOIC-16 surface mount package and operates over a temperature range of -40°C to 125°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi NCV8800HDW50R2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV8800HDW50R2 to view detailed technical specifications.
No datasheet is available for this part.