The NCV8800HDW50R2G is a DC/DC controller from Onsemi with a fixed output voltage of 5V and a maximum output current of 1A. It is packaged in a SOIC-16 package and is designed to operate over a temperature range of -40°C to 125°C. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The NCV8800HDW50R2G is a synchronous rectifier, allowing for efficient power conversion. It is available in quantities of 1000 units per reel, packaged in tape and reel format.
Onsemi NCV8800HDW50R2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8800HDW50R2G to view detailed technical specifications.
No datasheet is available for this part.