Onsemi NCV8842PWGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8842PWGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.