
The NCV8843PWG is a 40V DC/DC controller from Onsemi, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device has a maximum switching frequency of 374kHz and a maximum output current of 1.5A. It is not a synchronous rectifier and is not radiation hardened.
Onsemi NCV8843PWG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 374kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8843PWG to view detailed technical specifications.
No datasheet is available for this part.