
The NCV8843PWR2G is a 40V surface mount DC/DC controller from Onsemi. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device has a maximum input voltage of 40V and an output current of 1.5A. It is available in a SOIC package, packaged in tape and reel quantities of 1000. The NCV8843PWR2G is a lead-free and halogen-free device.
Onsemi NCV8843PWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8843PWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
