Onsemi NCV8851BDBR2G technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 30mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 40V |
| Output Current | 75mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 6V |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8851BDBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.