Onsemi NCV8851DBR2G technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8851DBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
