Onsemi NCV8852DR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 501kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 44V |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8852DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
