Onsemi NCV8855BMNR2G technical specifications.
| Package/Case | QFN |
| Current - Output 2 | 2.5A |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 185.3kHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8855BMNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
