
Automotive-grade non-synchronous boost controller with adjustable output voltage from 300mV to 2.5V. Features a maximum output current of 800mA, operating supply voltage up to 40V, and a maximum duty cycle of 88%. This surface-mount IC operates within a temperature range of -40°C to 150°C and is housed in a narrow SOIC-8 package. Clock synchronization is supported, and the device utilizes a boost or flyback topology. Packaged on a 2500-piece tape and reel.
Onsemi NCV887100D1R2G technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Duty Cycle | 90% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 88% |
| Max Frequency | 187kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100uA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 300mV |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV887100D1R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
