Automotive-grade non-synchronous boost controller featuring a wide input voltage range of 4.8V to 40V. This integrated circuit supports a maximum duty cycle of 92% and offers a single positive output configuration. Designed for surface mounting in a compact SOIC-8 narrow body package, it operates efficiently with a typical supply current of 3mA and a maximum operating temperature of 150°C. The device is RoHS compliant and suitable for boost and flyback topologies.
Onsemi NCV887200D1R2G technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Height | 1.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 92% |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.8V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Configuration | Positive |
| Output Current | 575uA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV887200D1R2G to view detailed technical specifications.
No datasheet is available for this part.