
Single-output step-up DC/DC controller operating at 1100 kHz. Features a maximum input voltage of 45 V and a minimum input voltage of 3.2 V, with an operating supply voltage range of 3.2 to 45 V. Delivers a typical output current of 0.8 A. Housed in an 8-pin SOIC N narrow body package with gull-wing leads, suitable for surface mounting. Designed for automotive applications with an operating temperature range of -40 °C to 150 °C.
Onsemi NCV887300D1R2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Topology | Step Up |
| Number of Outputs | 1 |
| Typical Output Current | 0.8A |
| Maximum Switching Frequency | 1100kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Input Voltage | 45V |
| Minimum Input Voltage | 3.2V |
| Operating Supply Voltage | 3.2 to 45V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCV887300D1R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.