Onsemi NCV887700D1R2G technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100uA |
| Output Voltage | 6.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV887700D1R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
