Onsemi NCV890104MWGEVB technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 1A |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV890104MWGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.