
The NCV890130PDR2G is an adjustable positive regulator with a maximum output voltage of 34V and a minimum output voltage of 800mV. It can handle a maximum input voltage of 36V and a maximum output current of 1.2A. The device is designed for surface mount applications and is packaged in a DFN package. The operating temperature range is from -40°C to 150°C. The NCV890130PDR2G is RoHS compliant and lead free.
Onsemi NCV890130PDR2G technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 34V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV890130PDR2G to view detailed technical specifications.
No datasheet is available for this part.
