The NCV891234MW50R2G is an automotive DC/DC controller with a temperature grade of AUTOMOTIVE. It has 12 terminals and operates within a temperature range of -40 to 150°C. This device is packaged in a 12-pin S-PDSO-N12 package and has a width and length of 4mm. It is designed to handle input voltages between 4.5 and 28 volts.
Onsemi NCV891234MW50R2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV891234MW50R2G to view detailed technical specifications.
No datasheet is available for this part.