The NCV891330PD40R2G is an 8-pin SOIC-8 packaged DC/DC controller IC from Onsemi, designed for automotive applications. It operates over a temperature range of -40°C to 150°C and accepts input voltages between 3.7V and 36V. The device has a single function and features a dual terminal position. It is rated for use in automotive environments, meeting the requirements of the Temperature Grade: AUTOMOTIVE classification.
Onsemi NCV891330PD40R2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV891330PD40R2G to view detailed technical specifications.
No datasheet is available for this part.