This automotive DC/DC controller is designed for operation within a temperature range of -40°C to 150°C. It features 12 terminals and a dual terminal position. The device is packaged in a 12-pin S-PDSO-N12 package, measuring 4mm in width and 4mm in length. It is rated for use in automotive applications and has a single function.
Onsemi NCV891334MW50R2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV891334MW50R2G to view detailed technical specifications.
No datasheet is available for this part.