Onsemi NCV891930MW00AR2G technical specifications.
| Number of Terminals | 24 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 37 |
| Input Voltage-Min | 4.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV891930MW00AR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.