Onsemi NCV894530MWTXG technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV894530MWTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.